Kemet's T543B686M006ATE35 is a surface mount tantalum capacitor with a capacitance of 68uF and a rated voltage of 6.3VDC. It has a tolerance of 20% and an ESR of 0.035. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It is constructed as a flat component and operates between -55°C and 105°C.
Kemet T543B686M006ATE35 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 43uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B686M006ATE35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.