
This 150uF tantalum capacitor has a rated voltage of 4VDC and a tolerance of 10%. It is constructed as a flat device and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and a leakage current of 60 microamps. Its ESR is 0.1 ohms.
Kemet T543C157K004ATS100 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.5 |
| Product Weight (g) | 0.19346 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.5 |
| Capacitance | 150uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.1Ohm |
| Leakage Current | 60uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543C157K004ATS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.