
The Kemet T543C227K006ATS18 is a 220uF tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It features an ESR of 0.018 and a leakage current of 139. The capacitor has a flat construction and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Kemet T543C227K006ATS18 technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.5 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.5 |
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.018Ohm |
| Leakage Current | 139uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543C227K006ATS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.