
Kemet T543L107K010AHE25 technical specifications.
| Case Code | L |
| Mounting | Surface Mount |
| Package/Case | 6032-19 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 1.9 |
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.025Ohm |
| Leakage Current | 100uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543L107K010AHE25 to view detailed technical specifications.
No datasheet is available for this part.