The Kemet T543U686M006ATW055 is a 68uF surface mount polymer tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features extremely low ESR and high frequency capacitance retention. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with a flat construction and has a case code of U, with a package type of 6032-15.
Kemet T543U686M006ATW055 technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.055Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 43uA |
| Case Code | U |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T543U686M006ATW055 to view detailed technical specifications.
No datasheet is available for this part.