The Kemet T543W477M006AHS035 is a 470uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features extremely low ESR and high frequency capacitance retention. This capacitor is suitable for use in applications where a high level of capacitance is required, such as in power supply filtering and decoupling. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a case code of W.
Kemet T543W477M006AHS035 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 296uA |
| Case Code | W |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543W477M006AHS035 to view detailed technical specifications.
No datasheet is available for this part.