Polarized tantalum capacitor with solid polymer dielectric. Features 100µF capacitance and a 25V DC rated voltage. Operating temperature range spans from -55°C to 125°C. This component has two terminals and a package size of 7.3mm x 4.3mm x 4mm. Tolerance is ±20%.
Kemet T543X107M025ATE060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T543X107M025ATE060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.