
The T543X157K016ATE40 is a 150uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 10%. It has a maximum operating temperature range of -55°C to 105°C and a leakage current of 240uA. The capacitor is constructed with a flat design and has a size of 7.3mm x 4.3mm x 4mm. It is a surface mount component with a package code of 7343-43.
Kemet T543X157K016ATE40 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 150uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 240uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543X157K016ATE40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.