Polarized tantalum capacitor with solid polymer dielectric, offering 1500µF capacitance and 3V DC rated voltage. Features a 20% tolerance, 8mΩ ESR, and 450µA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 105°C. Designed for tape and reel packaging.
Kemet T543X158M003AHE008 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 450uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T543 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T543X158M003AHE008 to view detailed technical specifications.
No datasheet is available for this part.