The T543X476M035AHS0307280 is a 47uF tantalum capacitor from Kemet, rated for 35VDC with a tolerance of 20%. It features an ESR of 0.03 and a leakage current of 165. The capacitor is constructed as a flat polymer type and is suitable for surface mount applications. It operates over a temperature range of -55°C to 105°C.
Kemet T543X476M035AHS0307280 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Product Weight (g) | 0.58816 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Leakage Current | 165uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543X476M035AHS0307280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.