This 68uF tantalum capacitor has a rated voltage of 25VDC and a tolerance of 20%. It is constructed as a flat device with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 170uA and an ESR of 0.035 ohms. It is available in a 7343-43 package and is suitable for surface mount applications.
Kemet T543X686M025AHS35 technical specifications.
| Case Code | X |
| Mounting | Surface Mount |
| Package/Case | 7343-43 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 4 |
| Capacitance | 68uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 170uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543X686M025AHS35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.