This 330uF tantalum capacitor features a 10VDC working voltage and 10% capacitance tolerance. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is constructed with a flat design and is mounted using a surface mount technique. It is packaged in a 7343-40 case code and has extremely low ESR and high frequency capacitance retention as special features.
Kemet T543Y337K010ATE035 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 330uA |
| Case Code | Y |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-40 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T543Y337K010ATE035 to view detailed technical specifications.
No datasheet is available for this part.