Kemet T545H108M006ATE055 technical specifications.
| Case Code | H |
| Mounting | Surface Mount |
| Package/Case | 7360-20 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.385 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 6 X 1.9 |
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.055Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 630uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Special Features | High Frequency Capacitance Retention|Low ESR |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T545H108M006ATE055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.