Kemet T550B127K040AT technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 36uA |
| Length | 16.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | T550 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T550B127K040AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.