
Polarized tantalum capacitor with solid polymer construction, offering 120µF capacitance and a 50V DC rated voltage. Features a 10% tolerance, 90mΩ ESR, and a dissipation factor of 5%. Operates across a -55°C to 105°C temperature range with a leakage current of 45µA and a ripple current capability of 1.75A. This general-purpose component is packaged in an axial case with through-hole mounting.
Kemet T550B127K050AH technical specifications.
| Capacitance | 120uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 45uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | No |
| Series | T550 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T550B127K050AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
