Kemet
T550B127M050AH4250
Cap Tant Polymer 120uF 50VDC B CASE 20% (7.92 X 16.28mm) Axial 0.09 Ohm 105°C Tray
PackageAxial
Capacitance120uF
Voltage Rating50V
MountingThrough Hole
Quick Jump:
Technical Specifications
Kemet T550B127M050AH4250 technical specifications.
General
Capacitance
120uF
Package/Case
Axial
Diameter
7.92mm
Dissipation Factor
5%
ESR (Equivalent Series Resistance)
90mR
Features
General Purpose
Lead Diameter
0.64mm
Leakage Current
45uA
Length
16.28mm
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
20
Packaging
Bulk
Ripple Current
1.75A
RoHS Compliant
No
Series
T550
Termination
Axial
Tolerance
20%
Voltage Rating
50V
DC Rated Voltage
50V
Compliance
RoHS
Not Compliant
Datasheet
Kemet T550B127M050AH4250 Datasheet
Download the complete datasheet for Kemet T550B127M050AH4250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.