Kemet T550B206K060AH4251 technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 7.09mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Leakage Current | 9uA |
| Length | 16.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 1.175A |
| RoHS Compliant | No |
| Series | T550 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T550B206K060AH4251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.