Kemet T550B756K075BH0100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.51 |
| Polarity | POLARIZED |
| Capacitance | 75 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T550B756K075BH0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.