Polarized tantalum capacitor with solid polymer dielectric, offering 100µF capacitance and a 60V DC rated voltage. Operating temperature range spans from -55°C to 125°C. Features a 16.51mm length and two terminals.
Kemet T551B107K060AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.51 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T551B107K060AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.