Kemet T551B686M030AT technical specifications.
| Capacitance | 68uF |
| Voltage | 30VDC |
| DC Rated Voltage | 30VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.14Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 15.3uA |
| Case Code | B |
| Mounting | Through Hole |
| Termination Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T551B686M030AT to view detailed technical specifications.
No datasheet is available for this part.