
Surface mount tantalum capacitor with 33µF capacitance and 6.3V DC rated voltage. Features 80mΩ ESR, 1.26A ripple current, and 20.8µA leakage current. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is housed in a 3528 metric / 1411 imperial case code. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T591B336M006ATE080 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Diameter | 0.2mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 20.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | T591 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T591B336M006ATE080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
