
Surface mount tantalum capacitor with 47µF capacitance and 6.3V DC rated voltage. Features 70mΩ ESR, 1.347A ripple current, and a 20% tolerance. Constructed with a solid tantalum dielectric in a 3528 metric (1411 imperial) case code, measuring 3.5mm x 2.8mm x 1.9mm. Operating temperature range from -55°C to 125°C.
Kemet T591B476M006ATE070 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Diameter | 0.2mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 29.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.347A |
| RoHS Compliant | Yes |
| Series | T591 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T591B476M006ATE070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
