
Surface mount tantalum capacitor with 100µF capacitance and 10V DC rated voltage. Features 25mΩ ESR, 10% dissipation factor, and 100µA leakage current. Constructed with a flat tantalum dielectric in a 2917 (7343 metric) case code, measuring 7.3mm length, 4.3mm depth, and 2.8mm height. Operating temperature range from -55°C to 125°C, with a 3A ripple current rating and 20% tolerance.
Kemet T591D107M010ATE025 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Diameter | 0.2mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | T591 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.007408oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T591D107M010ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.