
Polarized tantalum capacitor with solid polymer construction, offering 100µF capacitance and a DC rated voltage of 16V. Features a wide operating temperature range from -55°C to 125°C. This two-terminal component measures 7.3mm in length, 4.3mm in width, and 2.8mm in height.
Kemet T598D107M016ATE050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T598D107M016ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.