
220µF, 10V polarized tantalum capacitor featuring solid polymer construction. Operating temperature range from -55°C to 125°C. Dimensions include a width of 4.3mm, length of 7.3mm, and height of 2.8mm, with two terminals.
Kemet T598D227M010ATE025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T598D227M010ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.