
330µF, 6.3V DC polarized tantalum capacitor with a maximum operating temperature of 125°C and a minimum of -55°C. This component features a solid polymer construction, two terminals, and dimensions of 7.3mm length, 4.3mm width, and 2.8mm height.
Kemet T598D337M006ATE025 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T598D337M006ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.