This 470uF surface mount tantalum capacitor has a rated voltage of 2.5VDC with a 20% tolerance. The device has a low ESR of 0.006 and a leakage current of 117.5. It is constructed with a flat design and has a case code of D. The capacitor is rated for operation between -55°C and 125°C.
Kemet T598D477M2R5ATE006 technical specifications.
| Capacitance | 470uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.006Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 117.5uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T598D477M2R5ATE006 to view detailed technical specifications.
No datasheet is available for this part.