This polarized tantalum capacitor has a capacitance of 470uF and a DC rated voltage of 2.5V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height.
Kemet T598D477M2R5ATE009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T598D477M2R5ATE009 to view detailed technical specifications.
No datasheet is available for this part.