Kemet TAN ENG KIT 19 technical specifications.
| Capacitance Range | 4.7uF to 22uF |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Mounting | Surface Mount |
| Package/Case | 7343-31|7343-43|3528-21|3216-18|6032-28 |
| Number of Capacitors | 10 X 10 |
| Associated Capacitor Family | T498|T499 |
| Associated Product Line | Capacitor Tantalum Solid |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TAN ENG KIT 19 to view detailed technical specifications.
No datasheet is available for this part.