Kemet TAN ENG KIT 28 technical specifications.
| Capacitance Range | 47uF to 820uF |
| DC Rated Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 7343-15|7343-20|7360-15|7360-20 |
| Number of Capacitors | 10 X 7 |
| Associated Capacitor Family | T520|T523 |
| Associated Product Line | Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TAN ENG KIT 28 to view detailed technical specifications.
No datasheet is available for this part.