Kemet TAN ENG KIT 29 technical specifications.
| Capacitance Range | 75uF to 120uF |
| DC Rated Voltage | 75VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Capacitors | 3 X 5 |
| Associated Capacitor Family | T550 |
| Associated Product Line | Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TAN ENG KIT 29 to view detailed technical specifications.
No datasheet is available for this part.