Kemet TAN ENG KIT 30 technical specifications.
| Capacitance Range | 33uF to 470uF |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 7343-12|7343-15|7343-20|3528-12|3528-15 |
| Number of Capacitors | 13 X 10 |
| Associated Capacitor Family | T520|T521|T527|T528|T529 |
| Associated Product Line | Capacitor Tantalum Polymer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TAN ENG KIT 30 to view detailed technical specifications.
No datasheet is available for this part.