Kemet TSM2D447M010AH6410D493 technical specifications.
| Capacitance | 440uF |
| Case Code (Imperial) | 3217 |
| Case Code (Metric) | 8044 |
| Package/Case | SMD/SMT |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 6.2mm |
| Leakage Current | 44uA |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TSM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet TSM2D447M010AH6410D493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.