Kemet TSP2B207M004AH6510D540 technical specifications.
| Capacitance | 200uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 80uA |
| Case Code | 2B |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 2 Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TSP2B207M004AH6510D540 to view detailed technical specifications.
No datasheet is available for this part.