
Polymer tantalum capacitor, 1300µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 4.2mΩ and a maximum operating temperature of 125°C. Encased in an 8x8.9x9.2mm SMD/SMT package, this flat construction component offers a leakage current of 1.32mA.
Kemet TSP6D138M010AH6510D540 technical specifications.
| Capacitance | 1.32mF |
| Case Code (Imperial) | 3135 |
| Case Code (Metric) | 8089 |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 8.9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Height | 9.2mm |
| Leakage Current | 1.32mA |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet TSP6D138M010AH6510D540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
