Kemet TSP6D208M006AH6720D540 technical specifications.
| Capacitance | 2000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.005Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1248uA |
| Case Code | 6D |
| Mounting | Surface Mount |
| Construction | Stacked |
| Package/Case | 6 Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet TSP6D208M006AH6720D540 to view detailed technical specifications.
No datasheet is available for this part.