The Kemet VC1210K401R020 is a 33V metal oxide varistor with a maximum AC voltage rating of 20V and maximum DC voltage rating of 26V. It has a capacitance of 0.0014uF and a clamping voltage of 54V. The varistor can handle a maximum surge current of 400A and operates within a temperature range of -55°C to 125°C. It is a multilayer varistor with a surface mount package type.
Kemet VC1210K401R020 technical specifications.
| Varistor Voltage | 33V |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 26V |
| Capacitance | 0.0014uF |
| Clamping Voltage | 54V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet VC1210K401R020 to view detailed technical specifications.
No datasheet is available for this part.