
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 3kV DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 200°C. Offers 10% tolerance and a dissipation factor of 2.5%. Designed for through-hole PCB mounting with a radial termination and 0.3-inch lead pitch. This RoHS compliant component is supplied in bulk packaging.
Kemet VCR40V102KGS technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 6.98mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 10.16mm |
| Lead Pitch | 0.3inch |
| Lead/Base Style | Straight |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VCR Indust C0G HVHT200C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet VCR40V102KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.