This ceramic capacitor features a capacitance of 0.0022uF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 3000VDC and operates over a temperature range of -55 to 200 degrees Celsius. The capacitor is mounted through a radial lead and has a molded case style. It is designed for standard technology and has a terminal pitch of 10.16mm.
Kemet VCR60V222JGS technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 13.97(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet VCR60V222JGS to view detailed technical specifications.
No datasheet is available for this part.