Kemet VRR07T102KGA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 7.62mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VRR Indust X7R HVHT200C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet VRR07T102KGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.