Kemet VRR40T103KWA technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 2.5% |
| Height | 8.89mm |
| Lead Diameter | 0.635mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Straight |
| Length | 10.16mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VRR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 6.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet VRR40T103KWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.