Kemet VRR50V103KGS technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.81 |
| Terminal Pitch (mm) | 10.16 |
| Product Length (mm) | 11.43(Max) |
| Product Depth (mm) | 7.62(Max) |
| Product Height (mm) | 12.7(Max) |
| Number of Terminals | 2 |
| Size (mm) | 11.43 X 7.62 X 12.7 |
| Capacitance | 0.01uF |
| Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Molded |
| Microwave Application | Yes |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet VRR50V103KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.