Kemet VRR60L474KWA technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.52 |
| Length | 15.24 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | VRR |
| Height | 13.97 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet VRR60L474KWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.