Kemet VRR70L224KGS technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Features | High Temperature |
| Height - Seated (Max) | 0.7inch |
| Lead Pitch | 0.5inch |
| Lead/Base Style | Straight |
| Length | 0.65inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VRR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet VRR70L224KGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.