Kemet VRR80M394KWA technical specifications.
| Capacitance | 390nF |
| Dielectric | X7R |
| Lead Pitch | 15.24mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet VRR80M394KWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.