Kemet Z0201C121ASMST technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-SMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0201C121ASMST to view detailed technical specifications.
No datasheet is available for this part.