Kemet Z0603C101BPWZT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Cut Tape |
| Series | Z-PWZ |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0603C101BPWZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.