
Kemet Z0603C102BPWZT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.9mm |
| Impedance | 1kR |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0603C102BPWZT to view detailed technical specifications.
No datasheet is available for this part.
