Kemet Z0603C300GPWZT technical specifications.
| Package/Case | 0603 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | Z-PWZ |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0603C300GPWZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.