This 0603 ferrite bead from Kemet features an impedance of 56R and a tolerance of 25%. It has a maximum current rating of 400mA and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it is available in tape and reel packaging with 4000 units per package.
Kemet Z0603C560CSMST technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 56R |
| Length | 1.6mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Z-SMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet Z0603C560CSMST to view detailed technical specifications.
No datasheet is available for this part.